495703

Essentra
144-495703
495703

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing EZ Pack:Polyolefin Red

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,88 € 25,88 €
25,77 € 644,25 €
25,14 € 1.257,00 €
25,02 € 2.502,00 €
24,95 € 6.237,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
10 m (32.808 ft)
4.75 mm (0.187 in)
2.41 mm (0.095 in)
2:1
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA