495689

Essentra
144-495689
495689

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing:Polyolefin Black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,97 € 257,97 €
256,80 € 1.284,00 €
253,55 € 2.535,50 €
253,27 € 6.331,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
150 m (492.126 ft)
2.36 mm (0.093 in)
1.19 mm (0.047 in)
2:1
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA