468821

Essentra
144-468821
468821

Mfr.:

Description:
Screws & Fasteners BARBED PUSH HOLE 6.0-6.3
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
0,507 € 0,51 €
0,366 € 3,66 €
0,261 € 26,10 €
0,26 € 130,00 €
0,221 € 221,00 €
0,211 € 422,00 €
0,21 € 2.100,00 €
0,208 € 5.200,00 €
0,206 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
20.4 mm
Nylon
Truss
Brand: Essentra
Color: Black
Mounting Hole Size: 6 mm
Outside Diameter: 17.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA