3850013200SDB

Essentra
144-3850013200SDB
3850013200SDB

Mfr.:

Description:
Screws & Fasteners Threaded Stud, 1/2-13 Thread, 2 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,583 € 5,83 €
0,469 € 46,90 €
0,435 € 217,50 €
0,416 € 416,00 €
0,384 € 960,00 €
0,373 € 1.865,00 €
0,351 € 3.510,00 €
0,35 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Rod
1/2-13
50.8 mm
Nylon
Round
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA