3831218300SDB

Essentra
144-3831218300SDB
3831218300SDB

Mfr.:

Description:
Screws & Fasteners Threaded Stud, 5/16-18 Thread, 3 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,471 € 4,71 €
0,378 € 37,80 €
0,291 € 145,50 €
0,272 € 272,00 €
0,237 € 592,50 €
0,233 € 2.330,00 €
0,221 € 5.525,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Rod
5/16-18
63.5 mm
Nylon
Round
Brand: Essentra
Color: Black
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA