3831218100SD

Essentra
144-3831218100SD
3831218100SD

Mfr.:

Description:
Screws & Fasteners Threaded Stud, 5/16-18 Thread, 1 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,251 € 2,51 €
0,214 € 21,40 €
0,176 € 88,00 €
0,17 € 170,00 €
0,15 € 375,00 €
0,149 € 1.490,00 €
0,142 € 3.550,00 €
0,14 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Rod
5/16-18
25.4 mm
Nylon
Round
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA