3825020200SD

Essentra
144-3825020200SD
3825020200SD

Mfr.:

Description:
Screws & Fasteners Threaded Stud, 1/4-20 Thread, 2 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,213 € 2,13 €
0,185 € 18,50 €
0,175 € 87,50 €
0,155 € 155,00 €
0,151 € 302,00 €
0,133 € 3.325,00 €
0,132 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Rod
1/4-20
50.8 mm
Nylon
Round
Brand: Essentra
Color: Natural
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA