36440MF112

Essentra
144-36440MF112
36440MF112

Mfr.:

Description:
Standoffs & Spacers Male Female Threaded Standoff, #4-40, 1-1/8 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,348 € 3,48 €
0,303 € 30,30 €
0,286 € 143,00 €
0,258 € 258,00 €
0,241 € 482,00 €
0,236 € 2.360,00 €
0,227 € 5.675,00 €
0,224 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#4-40
33.34 mm
Nylon
6.35 mm
Male / Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: 36MF
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

FEATURED PRODUCTS
ESSENTRA