36440MF062

Essentra
144-36440MF062
36440MF062

Mfr.:

Description:
Standoffs & Spacers Male Female Threaded Standoff, #4-40, 5/8 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.022

Stock:
1.022 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,36 € 360,00 €
0,23 € 460,00 €
0,218 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
#4-40
20.64 mm
Nylon
6.35 mm
Male / Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 36MF
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-MF440-62
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

FEATURED PRODUCTS
ESSENTRA