36440MF031

Essentra
144-36440MF031
36440MF031

Mfr.:

Description:
Standoffs & Spacers Male Female Threaded Standoff, #4-40, 5/16 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,314 € 3,14 €
0,273 € 27,30 €
0,258 € 129,00 €
0,241 € 241,00 €
0,24 € 480,00 €
0,218 € 2.180,00 €
0,207 € 5.175,00 €
0,206 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
7.94 mm
Nylon
6.35 mm
Male / Female
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Series: 36MF
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

36F CBMFTS NTS Hexagonal Standoffs & Spacers

Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers feature a broad portfolio of male-to-female threaded standoffs for PCB organization. The standoffs are constructed of UL94 V-2 Nylon 6/6 material, which is a lightweight alternative to metal standoffs. The nylon material is heat-, corrosion-, and abrasion-resistant with quick installation. The 36F, CBMFTS, and NTS series offer a hexagonal spacer design with double-sided adhesive tape for secure locking. The Essentra Components 36F CBMFTS NTS Hexagonal Standoffs and Spacers operate within a -40°C to +85°C temperature range. Typical applications include consumer electronics, office machinery, data appliances, electrical cabinets, and automotive industries.

FEATURED PRODUCTS
ESSENTRA