3437516300

Essentra
144-3437516300
3437516300

Mfr.:

Description:
Screws & Fasteners Hex Socket Cap Screw, 3/8-16 Thread, 3 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,785 € 7,85 €
0,69 € 69,00 €
0,638 € 319,00 €
0,611 € 611,00 €
0,508 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Cap Screw
3/8-16
76.2 mm
Nylon
Hex Socket
Brand: Essentra
Color: Natural
Outside Diameter: 14.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 250
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA