30403064

Essentra
144-30403064
30403064

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cam without Stopper 3mm Height X 38mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,73 € 13,65 €
1,94 € 19,40 €
1,91 € 47,75 €
1,89 € 94,50 €
1,76 € 176,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8538100000

FEATURED PRODUCTS
ESSENTRA