29W516B

Essentra
144-29W516B
29W516B

Mfr.:

Description:
Knobs & Dials Wing Press Lock Thumb Screw Knob, For 5/16 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,597 € 5,97 €
0,522 € 52,20 €
0,495 € 247,50 €
0,469 € 469,00 €
0,44 € 1.100,00 €
0,424 € 2.120,00 €
0,42 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
Wing Knob
5/16
38.1 mm
10.3 mm
Acetal
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA