29W010B

Essentra
144-29W010B
29W010B

Mfr.:

Description:
Knobs & Dials Wing Press Lock Thumb Screw Knob, For #10 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,584 € 5,84 €
0,467 € 46,70 €
0,421 € 210,50 €
0,397 € 397,00 €
0,385 € 962,50 €
0,339 € 3.390,00 €
0,327 € 8.175,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
Wing Knob
11.1 mm
25.4 mm
Acetal
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA