29R006RD

Essentra
144-29R006RD
29R006RD

Mfr.:

Description:
Knobs & Dials Round Press Lock Thumb Screw Knob, For #6 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,389 € 3,89 €
0,311 € 31,10 €
0,28 € 140,00 €
0,264 € 264,00 €
0,256 € 512,00 €
0,225 € 2.250,00 €
0,218 € 5.450,00 €
0,21 € 10.500,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Knobs & Dials
RoHS:  
Knobs
Flowerette Knob
9.5 mm
5.2 mm
Acetal
Red
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Knobs & Dials
Factory Pack Quantity: 1000
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA