27SR0010W

Essentra
144-27SR0010W
27SR0010W

Mfr.:

Description:
Screws & Fasteners Snap Rivet, .123-.127 Hole, .050-.100 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,223 € 2,23 €
0,193 € 19,30 €
0,181 € 90,50 €
0,169 € 169,00 €
0,149 € 1.490,00 €
0,14 € 3.500,00 €
0,138 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap Rivet
0.14 in
Nylon
Round
Brand: Essentra
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Hole Size: 0.123 in to 0.127 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA