27SNC2500125

Essentra
144-27SNC2500125
27SNC2500125

Mfr.:

Description:
Screws & Fasteners Snap Clips, .250 Hole, .125 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,224 € 2,24 €
0,179 € 17,90 €
0,162 € 81,00 €
0,144 € 144,00 €
0,135 € 270,00 €
0,134 € 1.340,00 €
0,129 € 3.225,00 €
0,126 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
12.3 mm
Nylon
Truss
Brand: Essentra
Color: Natural
Mounting Hole Size: 6.4 mm
Outside Diameter: 12.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-2500125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA