27RT187310N

Essentra
144-27RT187310N
27RT187310N

Mfr.:

Description:
Screws & Fasteners Pawl Lock, .187 Hole, .030-.150 Panel Thk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,244 € 2,44 €
0,195 € 19,50 €
0,176 € 88,00 €
0,163 € 163,00 €
0,159 € 318,00 €
0,15 € 1.500,00 €
0,146 € 3.650,00 €
0,142 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
Rivets
Pawl Lock Rivet
7.6 mm
Nylon
Truss
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 11.3 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ESSENTRA