27PIF0071

Essentra
144-27PIF0071
27PIF0071

Mfr.:

Description:
Screws & Fasteners Push In Fastener, .245 Hole, .250 Panel Thk
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
0,181 € 0,18 €
0,139 € 1,39 €
0,12 € 12,00 €
0,108 € 54,00 €
0,09 € 90,00 €
0,072 € 180,00 €
0,067 € 1.675,00 €
0,066 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
12.6 mm
Nylon
Pan
Brand: Essentra
Color: Natural
Mounting Hole Size: 6.2 mm
Outside Diameter: 15.1 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Part # Aliases: 561-27PIF0071
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rivets

Essentra Components Rivets are easily installed by hand and designed to fit a broad range of hole sizes and panel thicknesses. These fasteners can hold panels of multiple materials together, fasten items to a designated location, or plug holes. Essentra Rivets feature plastic construction in a black or natural color. The rivets come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

FEATURED PRODUCTS
ESSENTRA