27PIF0047B

Essentra
144-27PIF0047B
27PIF0047B

Mfr.:

Description:
Screws & Fasteners Push In Fastener, .115 Hole, .121 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,073 € 0,73 €
0,062 € 6,20 €
0,055 € 27,50 €
0,05 € 50,00 €
0,048 € 96,00 €
0,041 € 410,00 €
0,039 € 975,00 €
0,038 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Push-In Rivet
6.6 mm
Nylon
Pan
Brand: Essentra
Color: Black
Mounting Hole Size: 2.9 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA