27LED2SP0250

Essentra
144-27LED2SP0250
27LED2SP0250

Mfr.:

Description:
LED Mounting Hardware LED Spacer, .250 Spacer, .187 OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,275 € 2,75 €
0,194 € 19,40 €
0,166 € 83,00 €
0,148 € 148,00 €
0,138 € 276,00 €
0,129 € 645,00 €
0,122 € 1.220,00 €
0,114 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
Nylon
Natural
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Part # Aliases: 561-SP250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200000
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA