27KY2500125B

Essentra
144-27KY2500125B
27KY2500125B

Mfr.:

Description:
Screws & Fasteners Keyhole Rivet, .250 Hole, .125 Panel Thk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,155 € 1,55 €
0,133 € 13,30 €
0,124 € 62,00 €
0,106 € 106,00 €
0,101 € 202,00 €
0,10 € 1.000,00 €
0,093 € 2.325,00 €
0,091 € 4.550,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Rivets
Keyhole Rivet
Nylon
Truss
Brand: Essentra
Color: Black
Mounting Hole Size: 6.4 mm
Outside Diameter: 12.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA