23MP06N34

Essentra
144-23MP06N34
23MP06N34

Mfr.:

Description:
Grommets & Bushings Strain Relief Bushing, Round Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.257

Stock:
2.257 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,161 € 1,61 €
0,153 € 3,83 €
0,148 € 7,40 €
0,143 € 14,30 €
0,136 € 34,00 €
0,132 € 66,00 €
0,118 € 118,00 €
0,109 € 218,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
Strain Relief
1.6 mm
Cable type SJ, SJT
Nylon
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 561-MP6N34
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA