23MP06L10

Essentra
144-23MP06L10
23MP06L10

Mfr.:

Description:
Grommets & Bushings Strain Relief Bushing, Round Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,238 € 2,38 €
0,224 € 5,60 €
0,213 € 10,65 €
0,203 € 20,30 €
0,19 € 47,50 €
0,181 € 90,50 €
0,172 € 172,00 €
0,161 € 402,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
Strain Relief
3.2 mm
Nylon
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 561-MP6L1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA