23MP05N40

144-23MP05N40
23MP05N40

Mfr.:

Description:
Grommets & Bushings Strain Relief Bushing, Round Cable

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.385

Stock:
1.385 Can Dispatch Immediately
Quantities greater than 1385 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,106 € 1,06 €
0,10 € 2,50 €
0,083 € 4,15 €
0,08 € 8,00 €
0,076 € 19,00 €
0,072 € 36,00 €
0,07 € 70,00 €
0,065 € 130,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
Strain Relief
1.6 mm
Cable type HPD, SV, SVT
Nylon
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 561-MP5N4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA