23FCPM18765

Essentra
144-23FCPM18765
23FCPM18765

Mfr.:

Description:
Cable Tie Mounts Cable Tie Holder, Mason Mount, .188 Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,149 € 74,50 €
0,138 € 138,00 €
0,122 € 305,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Tie Mounts
RoHS:  
Cable Tie Mounts
Polyethylene (PE)
12.4 mm
8.9 mm
Black
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Part # Aliases: 561-PM18765
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA