238035

Essentra
144-238035
238035

Mfr.:

Description:
Terminals Insulating Sleeve,Flag,Transp Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,229 € 2,29 €
0,211 € 5,28 €
0,203 € 20,30 €
0,187 € 46,75 €
0,179 € 179,00 €
0,161 € 483,00 €
0,16 € 1.600,00 €
0,157 € 3.140,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Terminals
RoHS:  
Accessories
Insulated
Blue
Brand: Essentra
Length: 24.1 mm
Material: Polyvinyl Chloride (PVC)
Maximum Bundle Diameter: 3.6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA