22SPC38562

Essentra
144-22SPC38562
22SPC38562

Mfr.:

Description:
Cable Mounting & Accessories Half U Clip, Adhesive, .375 Hold Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,422 € 4,22 €
0,396 € 9,90 €
0,377 € 18,85 €
0,359 € 35,90 €
0,348 € 87,00 €
0,332 € 166,00 €
0,276 € 276,00 €
0,258 € 516,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Adhesive
Polyvinyl Chloride (PVC)
Natural
15.9 mm
25.4 mm
Brand: Essentra
Height: 12.1 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 561-SP38562
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA