22NCC1900FW

Essentra
144-22NCC1900FW
22NCC1900FW

Mfr.:

Description:
Cable Mounting & Accessories Nail In Cable Clip,Double, Flat, .315x.736 Inside

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,269 € 2,69 €
0,253 € 5,06 €
0,241 € 12,05 €
0,229 € 22,90 €
0,221 € 44,20 €
0,218 € 109,00 €
0,176 € 176,00 €
0,17 € 340,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp, Nail-In
Nail
Polyethylene (PE)
White
18.7 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Double
Height: 5.3 mm
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA