22NCC0700R

Essentra
144-22NCC0700R
22NCC0700R

Mfr.:

Description:
Cable Mounting & Accessories Nail In Cable Clip,Single, Round, .354x.236 Inside

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,157 € 1,57 €
0,151 € 7,55 €
0,146 € 14,60 €
0,139 € 27,80 €
0,137 € 68,50 €
0,111 € 111,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp, Nail-In
Nail
Polyethylene (PE)
Black
6 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Single, Round
Height: 6.6 mm
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 561-C0070
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA