22NCC0450F

Essentra
144-22NCC0450F
22NCC0450F

Mfr.:

Description:
Cable Mounting & Accessories Nail In Cable Clip,Single, Flat, .217x.217 Inside

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,178 € 1,78 €
0,17 € 3,40 €
0,165 € 8,25 €
0,158 € 15,80 €
0,151 € 30,20 €
0,136 € 136,00 €
0,101 € 202,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp, Nail-In
Nail
Polyethylene (PE)
Black
5.5 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Single, Flat
Height: 3.1 mm
Product: Cable Clamps
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 561-C0045
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA