22MP15021

Essentra
144-22MP15021
22MP15021

Mfr.:

Description:
Grommets & Bushings Snap Bushing, 1.509 Hole, 1.312 ID, .453 Thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,386 € 3,86 €
0,363 € 9,08 €
0,345 € 17,25 €
0,329 € 32,90 €
0,307 € 76,75 €
0,292 € 146,00 €
0,275 € 275,00 €
0,258 € 645,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
0.8 mm to 3.2 mm
33.3 mm
Nylon
Black
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA