22MP05005W

Essentra
144-22MP05005W
22MP05005W

Mfr.:

Description:
Grommets & Bushings Snap Bushing, .500 Hole, .312 ID, .406 Thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,097 € 0,97 €
0,083 € 2,08 €
0,079 € 3,95 €
0,076 € 7,60 €
0,071 € 17,75 €
0,067 € 33,50 €
0,064 € 64,00 €
0,058 € 116,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
0.8 mm to 3.2 mm
Nylon
White
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA