22HSC0220B

Essentra
144-22HSC0220B
22HSC0220B

Mfr.:

Description:
Cable Mounting & Accessories Hose Clamp 0.9 - 1.072 Bundle Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,437 € 4,37 €
0,409 € 10,23 €
0,39 € 19,50 €
0,372 € 37,20 €
0,347 € 86,75 €
0,33 € 165,00 €
0,299 € 299,00 €
0,276 € 690,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Tubing Clamp
Nylon
Natural
6.4 mm
Brand: Essentra
Diameter: 22.9 mm to 27.2 mm
Product: Cable Clamps
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA