22HSC0180B

Essentra
144-22HSC0180B
22HSC0180B

Mfr.:

Description:
Cable Mounting & Accessories Hose Clamp 0.779 - 0.899 Bundle Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,623 € 6,23 €
0,584 € 14,60 €
0,556 € 27,80 €
0,53 € 53,00 €
0,496 € 124,00 €
0,375 € 187,50 €
0,368 € 368,00 €
0,363 € 907,50 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Tubing Clamp
Nylon
Natural
5.8 mm
Brand: Essentra
Diameter: 19.8 mm to 22.8 mm
Product: Cable Clamps
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA