22HSC0080B

Essentra
144-22HSC0080B
22HSC0080B

Mfr.:

Description:
Cable Mounting & Accessories Hose Clamp 0.5 - 0.545 Bundle Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,358 € 3,58 €
0,335 € 8,38 €
0,319 € 15,95 €
0,301 € 30,10 €
0,283 € 70,75 €
0,272 € 136,00 €
0,235 € 235,00 €
0,22 € 440,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Tubing Clamp
Nylon
Natural
5.8 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 12.7 mm to 13.8 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA