22HSC0040

Essentra
144-22HSC0040
22HSC0040

Mfr.:

Description:
Cable Mounting & Accessories Hose Clamp 0.36 - 0.410 Bundle Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,314 € 3,14 €
0,294 € 7,35 €
0,28 € 14,00 €
0,267 € 26,70 €
0,251 € 62,75 €
0,238 € 119,00 €
0,225 € 225,00 €
0,209 € 418,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Tubing Clamp
Nylon
White
5.8 mm
Brand: Essentra
Diameter: 9.1 mm to 10.4 mm
Product: Cable Clamps
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA