22DGHC00T

Essentra
144-22DGHC00T
22DGHC00T

Mfr.:

Description:
Cable Mounting & Accessories Double Grip Hose Clamp, 1.701 - 1.819 Bundle Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,818 € 8,18 €
0,766 € 19,15 €
0,729 € 36,45 €
0,695 € 69,50 €
0,65 € 162,50 €
0,618 € 309,00 €
0,589 € 589,00 €
0,552 € 1.380,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Hose Clamp
Nylon
Black
1.819 in
8 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA