22CC50C0875

Essentra
144-22CC50C0875
22CC50C0875

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, .875 Hold, .500 Width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 5/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,258 € 2,58 €
0,254 € 12,70 €
0,249 € 62,25 €
0,234 € 117,00 €
0,229 € 229,00 €
0,214 € 535,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Natural
22.2 mm
4.2 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Part # Aliases: 561-50C0875
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA