22CC50C0812

Essentra
144-22CC50C0812
22CC50C0812

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, .813 Hold, .500 Width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,199 € 1,99 €
0,187 € 4,68 €
0,177 € 8,85 €
0,169 € 16,90 €
0,158 € 39,50 €
0,151 € 75,50 €
0,136 € 136,00 €
0,123 € 369,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Natural
20.6 mm
4.2 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Factory Pack Quantity: 3000
Subcategory: Wire & Cable Management
Part # Aliases: 561-50C0812
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA