22CC37D0187B

Essentra
144-22CC37D0187B
22CC37D0187B

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, .188 Hold, .375 Width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.739

Stock:
3.739 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,095 € 0,10 €
0,078 € 0,78 €
0,073 € 1,83 €
0,07 € 3,50 €
0,066 € 6,60 €
0,063 € 15,75 €
0,059 € 29,50 €
0,053 € 53,00 €
0,035 € 175,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Black
4.7 mm
5.2 mm
Brand: Essentra
Product: Cable Clamps
Factory Pack Quantity: 5000
Subcategory: Wire & Cable Management
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
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Clips & Clamps

Essentra Components Cable Clips and Clamps are available in fixed and adjustable designs and help to secure, protect, and route wires. These cable clips and clamps are available in bundle diameters from 1/16" to 2 1/4" and in multiple mounting methods, including adhesive, screw-mount, and snap-in designs. Essentra Cable Clips and Clamps come in plastic and metal versions and are ideal for aerospace, appliances, and electronic applications.

FEATURED PRODUCTS
ESSENTRA