22CC37C0375

Essentra
144-22CC37C0375
22CC37C0375

Mfr.:

Description:
Cable Mounting & Accessories Cable Clamp, Screw Mount, .375 Hold, .375 Width

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,081 € 0,81 €
0,076 € 1,90 €
0,072 € 3,60 €
0,069 € 6,90 €
0,065 € 16,25 €
0,061 € 30,50 €
0,058 € 58,00 €
0,054 € 135,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Clamp
Screw
Nylon
Natural
9.5 mm
4.2 mm
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Cable Clamps
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Part # Aliases: 561-C0375
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA