22AF0875W

Essentra
144-22AF0875W
22AF0875W

Mfr.:

Description:
Grommets & Bushings Universal Bushing, .875 Hole, .562 Max ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,20 € 2,00 €
0,187 € 4,68 €
0,178 € 8,90 €
0,169 € 16,90 €
0,159 € 39,75 €
0,151 € 75,50 €
0,12 € 120,00 €
0,112 € 224,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
0.8 mm to 3.2 mm
14.2 mm
Nylon
White
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Part # Aliases: 561-22AF0875W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA