22AF0625W

Essentra
144-22AF0625W
22AF0625W

Mfr.:

Description:
Grommets & Bushings Universal Bushing, .625 Hole, .437 Max ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,12 € 1,20 €
0,113 € 2,83 €
0,107 € 5,35 €
0,101 € 10,10 €
0,095 € 23,75 €
0,085 € 42,50 €
0,08 € 80,00 €
0,075 € 150,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Grommets & Bushings
RoHS:  
Bushings
0.8 mm to 3.2 mm
11.1 mm
Nylon
White
UL 94 V-2
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA