18PTI2WOB

Essentra
144-18PTI2WOB
18PTI2WOB

Mfr.:

Description:
Circuit Board Hardware - PCB Transistor Insulator, TO-66, With Barrier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,252 € 2,52 €
0,202 € 20,20 €
0,181 € 90,50 €
0,157 € 157,00 €
0,153 € 306,00 €
0,15 € 1.500,00 €
0,143 € 3.575,00 €
0,139 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
Insulators
Transistor Insulator
32.5 mm
Nylon
Brand: Essentra
Color: Natural
Mounting Hole Size: 3.6 mm
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1000
Subcategory: Hardware
Width: 7.9 mm
Part # Aliases: 561-18PT2-WOB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA