183032070409

Essentra
144-183032070409
183032070409

Mfr.:

Description:
Screws & Fasteners PEEK SOCKET HEAD SCREW M3 X 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 80,90 €
7,43 € 148,60 €
7,16 € 358,00 €
6,83 € 683,00 €
6,44 € 1.288,00 €
6,18 € 3.090,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Socket Head
M3
20 mm
Polyether Ether Ketone (PEEK)
Hex Socket
Brand: Essentra
Color: Brown
Mounting Hole Size: 2.5 mm
Outside Diameter: 5.5 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 10
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA