173000200022

Essentra
144-173000200022
173000200022

Mfr.:

Description:
Washers WASHER M2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.608

Stock:
11.608 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,092 € 0,92 €
0,084 € 8,40 €
0,083 € 41,50 €
0,081 € 81,00 €
0,076 € 190,00 €
0,072 € 720,00 €
0,071 € 1.775,00 €
0,066 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Polycarbonate (PC)
0.083 in
0.157 in
0.02 in
M2
Clear
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 0.5 mm
Product Type: Washers
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA