16MLSW140252250

Essentra
144-16MLSW140252250
16MLSW140252250

Mfr.:

Description:
Washers Locking Sealing Washer, 14.00mm ID,M14 / 9/16 Scrw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,315 € 3,15 €
0,273 € 27,30 €
0,255 € 127,50 €
0,225 € 225,00 €
0,215 € 430,00 €
0,211 € 2.110,00 €
0,201 € 5.025,00 €
0,198 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Sealing Washer
Nylon
0.992 in
M14
Natural
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-LSW52250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA