16M70074500

Essentra
144-16M70074500
16M70074500

Mfr.:

Description:
Washers Flat Washer, 70.00mm ID, M64 Screw
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
0,645 € 0,65 €
0,589 € 5,89 €
0,392 € 39,20 €
0,335 € 167,50 €
0,329 € 329,00 €
0,31 € 620,00 €
0,298 € 2.980,00 €
0,288 € 7.200,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Nylon
Natural
16M
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

16M Metric Nylon Flat Washers

Essentra Components 16M Metric Nylon Flat Washers feature nylon 6/6 construction and a UL 94V-2 flammability rating. Flat washers help evenly distribute a load of a fastener, such as a nut, while reducing heat and friction during the process of tightening. These washers are resistant to corrosion and most chemicals, making them suitable for numerous environments and industries. Essentra Components 16M Metric Nylon Flat Washers offer a durable, smooth finish and insulate against moisture and electricity.

FEATURED PRODUCTS
ESSENTRA