16M10022250

Essentra
144-16M10022250
16M10022250

Mfr.:

Description:
Washers Flat Washer, 10.50mm ID, M10 / 3/8 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.364

Stock:
4.364 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,139 € 1,39 €
0,118 € 11,80 €
0,11 € 55,00 €
0,104 € 104,00 €
0,085 € 2.125,00 €
0,084 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Nylon
22 mm
M10
Natural
16M
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

16M Metric Nylon Flat Washers

Essentra Components 16M Metric Nylon Flat Washers feature nylon 6/6 construction and a UL 94V-2 flammability rating. Flat washers help evenly distribute a load of a fastener, such as a nut, while reducing heat and friction during the process of tightening. These washers are resistant to corrosion and most chemicals, making them suitable for numerous environments and industries. Essentra Components 16M Metric Nylon Flat Washers offer a durable, smooth finish and insulate against moisture and electricity.

FEATURED PRODUCTS
ESSENTRA